Hot Swap Controller IC with I2C interface, designed for robust power management. Features a wide operating voltage range from 8.5V to 80V, with a single output. Packaged in a 32-QFN EP with dimensions of 5mm x 5mm x 5mm. Operates within a temperature range of 0°C to 70°C. This RoHS compliant component is lead-free and supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC4260CUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260CUH#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260CUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.