
The LTC4260CUH#TRPBF is a hot swap controller from Analog Devices, designed for use in applications requiring high reliability and efficient power management. This device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The QFN EP package measures 5mm in length and depth, making it suitable for surface-mount applications. The LTC4260CUH#TRPBF is available in quantities of 2500, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC4260CUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260CUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260CUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.