
The LTC4260IGN#TRPBF is a hot swap controller from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a single output and is available in quantities of 2500 per reel. It is designed for use in applications where hot swapping is required, and it can handle supply voltages between 8.5V and 80V.
Sign in to ask questions about the Analog Devices LTC4260IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.