
The LTC4260ISW#PBF is a single-output hot swap controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a 32-count rail/Tube package with a lead-free finish. It has a maximum supply voltage of 80V and a minimum supply voltage of 8.5V.
Sign in to ask questions about the Analog Devices LTC4260ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260ISW#PBF technical specifications.
| Package/Case | SOIC W |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.