The LTC4260ISW#TRPBF is a single-output hot swap controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC-16 package. The device is RoHS compliant and is packaged in tape and reel quantities of 1000. It can handle supply voltages between 8.5V and 80V.
Sign in to ask questions about the Analog Devices LTC4260ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
