
The LTC4260IUH is a single-channel power management IC from Analog Devices, packaged in a QFN-32 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 80V and minimum supply voltage of 8.5V. The device features I²C communication and has an operating supply current of 2mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4260IUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260IUH technical specifications.
| Package/Case | QFN EP |
| Depth | 5mm |
| Features | I²C |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC4260IUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.