
Hot Swap Controller IC with I2C interface, designed for robust power management. Features a wide operating voltage range from 8.5V to 80V, supporting single output applications. Encased in a 5mm x 5mm QFN EP package, this component operates reliably between -40°C and 85°C. RoHS compliant and lead-free, it ensures adherence to environmental standards.
Sign in to ask questions about the Analog Devices LTC4260IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260IUH#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.