
Hot Swap Controller IC with I2C interface, designed for robust power management. Features a wide operating voltage range from 8.5V to 80V, with a single output. Operates across an extended temperature range of -40°C to 85°C. Packaged in a 32-QFN with dimensions of 5mm x 5mm x 5mm, supplied on tape and reel in quantities of 2500. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4260IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4260IUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
