
The LTC4261CGN-2#PBF is a hot swap controller packaged in a 3.99mm deep SSOP. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. This device is available in a rail or tube packaging format with 49 units per package. The LTC4261CGN-2#PBF is not radiation hardened.
Sign in to ask questions about the Analog Devices LTC4261CGN-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261CGN-2#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261CGN-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
