
IC CTRLR HOTSWAP W/ADC 28-SSOP
Sign in to ask questions about the Analog Devices LTC4261CGN-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261CGN-2#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261CGN-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
