
The LTC4261CGN#TRPBF is a hot swap controller from Analog Devices, packaged in a 3.99mm deep SSOP package. It is designed to operate over a temperature range of 0°C to 70°C. The device is RoHS compliant and lead free. It has a maximum supply voltage of -100V and a minimum supply voltage of -12V. The LTC4261CGN#TRPBF has one output and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC4261CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
