
The LTC4261CUFD-2#PBF is a hot swap controller packaged in a QFN EP with dimensions of 4mm depth and 5mm length. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage range of -100V to -12V. This component is available in quantities of 73 and is packaged in rail/Tube format. It is compliant with RoHS regulations but does not feature radiation hardening.
Sign in to ask questions about the Analog Devices LTC4261CUFD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261CUFD-2#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261CUFD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
