
This hot swap controller is available in a QFN package with a depth of 4mm and length of 5mm. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between -12V and -100V. The device is RoHS compliant and packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LTC4261CUFD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261CUFD-2#TRPBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261CUFD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
