
The LTC4261CUFD#PBF is a single-channel hot swap controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and is packaged in a QFN EP package with dimensions of 4mm width, 5mm length, and 0.75mm height. The device is RoHS compliant and lead free. It can handle supply voltages between -12V and -100V with a maximum supply current of 5mA.
Sign in to ask questions about the Analog Devices LTC4261CUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261CUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261CUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
