
The LTC4261IGN#PBF is a hot swap controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead free SSOP package and is RoHS compliant. The device has a maximum supply voltage of -100V and a minimum supply voltage of -12V. It is packaged in a rail or tube with 49 units per package.
Sign in to ask questions about the Analog Devices LTC4261IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261IGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Number of Outputs | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
