The LTC4261IGN#TR is a single-channel IC from Analog Devices, packaged in a SSOP package with a depth of 3.99mm. It operates within a temperature range of -40°C to 85°C and is not RoHS compliant. The device is available in quantities of 2500 and is packaged in tape and reel. It has a maximum supply voltage of -100V and a minimum supply voltage of -12V.
Analog Devices LTC4261IGN#TR technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.