
The LTC4261IUFD-2#PBF is a QFN EP packaged hot swap controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between -12V and -100V. The device is packaged in a lead-free QFN EP package with a depth of 4mm and length of 5mm. It is available in quantities of 73 and is packaged in a rail/tube format. The LTC4261IUFD-2#PBF is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Analog Devices LTC4261IUFD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261IUFD-2#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261IUFD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
