
The LTC4261IUFD#PBF is a hot swap controller from Analog Devices, packaged in a QFN with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a rail/Tube packaging with 73 units per package. The device has a maximum supply voltage of -100V and a minimum supply voltage of -12V, and it features a single output.
Sign in to ask questions about the Analog Devices LTC4261IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4261IUFD#PBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -12V |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4261IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
