
Single-port Power over Ethernet (PoE) controller IC, 30W capable, operating at 110Hz. Features a 14-pin DFN package with dimensions of 4mm length. Designed for general power management applications, this RoHS compliant component operates within a temperature range of 0°C to 70°C and has a typical supply current of 1mA.
Sign in to ask questions about the Analog Devices LTC4263CDE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4263CDE-1#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 110Hz |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4263CDE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
