
Single-port Power over Ethernet (PoE) controller, compliant with IEEE 802.3af standards. Features a 110Hz operating frequency and 1mA supply current. Packaged in a 4mm DFN, this RoHS compliant component operates between 0°C and 70°C.
Analog Devices LTC4263CDE#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 110Hz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4263CDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
