
Single-port Power over Ethernet (PoE) controller IC, 30W capable, operating at 110Hz. Features a 4mm DFN package with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC4263IDE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4263IDE-1#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 110Hz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4263IDE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
