
Power Over Ethernet (PoE) PSE controller IC, operating within a 33V to 66V range. Features include lead-free and RoHS compliance, with a wide operating temperature range from -40°C to 85°C. Packaged in a 14-pin SOIC N configuration, this semiconductor component is designed for efficient power management in PoE applications.
Analog Devices LTC4263IS#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4263IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
