
The LTC4265IDE#PBF is a power management IC from Analog Devices, packaged in a DFN EP with dimensions 3mm in depth and 4mm in length. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The nominal input voltage is 60V, and the nominal supply current is 1.35mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4265IDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4265IDE#PBF technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 60V |
| Nominal Supply Current | 1.35mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4265IDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
