The LTC4267CDHC-3 is a commercial-grade DC/DC controller from Analog Devices. It operates within a temperature range of 0 to 70°C. The device features 16 terminals and a dual terminal position. The JEDEC package code for this device is R-PDSO-N16, with a width of 3 and a length of 5. It is a single-function device with a commercial temperature grade.
Analog Devices LTC4267CDHC-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.