
IC POE 802.3AF PD W/REG 16-DFN
Sign in to ask questions about the Analog Devices LTC4267CDHC-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4267CDHC-3#PBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 3mA |
| Output Current | 1A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4267CDHC-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
