
IC POE 802.3AF PD W/REG 16-DFN
Analog Devices LTC4267CDHC-3#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
