
Switching Controller, Current-mode, 1A, 240kHz Switching Freq-Max, PDSO16
Analog Devices LTC4267CGN technical specifications.
| Package/Case | SOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
