
The LTC4267CGN-3#PBF is a Power Over Ethernet (PoE) controller from Analog Devices, packaged in a SSOP package. It operates at a frequency of 300kHz and is compliant with RoHS regulations. The device is capable of handling an output current of 1A and is designed to function within a temperature range of 0°C to 70°C. It is available in a package quantity of 100 and comes in a rail/tube packaging.
Analog Devices LTC4267CGN-3#PBF technical specifications.
| Package/Case | SSOP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4267CGN-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
