The LTC4267IDHC-3 is an industrial DC/DC controller from Analog Devices. It features a 16-pin HVSON package and operates over a temperature range of -40 to 85°C. This device is designed for use in industrial applications and is available from Analog Devices.
Analog Devices LTC4267IDHC-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.