
Analog Devices LTC4267IDHC-3#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 300kHz |
| Height | 0.7mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3mA |
| Operating Supply Voltage | -57V |
| Output Current | 1A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4267IDHC-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
