
The LTC4267IGN-1#TRPBF is a power management IC from Analog Devices, packaged in a 3.99mm deep, 4.98mm long SSOP package. It operates over a temperature range of -40°C to 85°C and can withstand a maximum supply voltage of -57V. This IC is available in quantities of 2500, packaged on tape and reel. The LTC4267IGN-1#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4267IGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4267IGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -57V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4267IGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
