Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, PDSO16
Analog Devices LTC4267IGN-3 technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.