
This SSOP packaged power management IC operates at frequencies up to 300kHz and is suitable for use in temperatures between -40°C and 85°C. It can supply up to 1A of output current. The device is available in a rail or tube packaging configuration and is compliant with RoHS regulations. The LTC4267IGN-3#PBF is a product of Analog Devices.
Analog Devices LTC4267IGN-3#PBF technical specifications.
| Package/Case | SSOP |
| Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply | -57V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4267IGN-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
