Switching Controller, Current-mode, 1.65A, 250kHz Switching Freq-Max, PDSO32
Analog Devices LTC4268IDKD-1 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.