
60V Power Over Ethernet controller, DFN package, operating at 100kHz. Features a 7mm length, 6.4mA supply current, and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied in a 32-pin DFN EP package.
Analog Devices LTC4269IDKD-1#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 100kHz |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4269IDKD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
