
The LTC4269IDKD-2#PBF is a 500kHz power management IC from Analog Devices. It is packaged in a DFN package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a supply current of 1.35mA.
Sign in to ask questions about the Analog Devices LTC4269IDKD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4269IDKD-2#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 500kHz |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4269IDKD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
