
IC POE 802.3AT PD W/REG 32-DFN
Sign in to ask questions about the Analog Devices LTC4269IDKD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4269IDKD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4269IDKD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
