
Analog Devices LTC4270BIUKG#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4270BIUKG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
