POE Controller 25.5W 52-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |