PSE Controller 52-Pin QFN EP T/R
Analog Devices LTC4270CIUKG#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.