
Power Over Ethernet 38.7W 38-Pin QFN EP
Analog Devices LTC4274AIUHF-1#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
