
IC, POWERED DEVICE CONTROLLER 60V DFN-32
Sign in to ask questions about the Analog Devices LTC4278CDKD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4278CDKD#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 100kHz |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4278CDKD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
