
The LTC4280IUFD#PBF is a hot swap controller from Analog Devices, packaged in a QFN-5 lead free package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle supply voltages between 2.9V and 15V.
Sign in to ask questions about the Analog Devices LTC4280IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4280IUFD#PBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4280IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
