
The LTC4280 is a hot swap controller with a QFN package, operating over the -40°C to 85°C temperature range. It can handle supply voltages between 2.9V and 15V. The device is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC4280IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4280IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4280IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
