
The LTC4290AIUJ#PBF is an 8-channel power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 90W. The device is packaged in a QFN package and is RoHS compliant. The LTC4290AIUJ#PBF has an operating supply current of 9mA and a supply current of 10mA.
Sign in to ask questions about the Analog Devices LTC4290AIUJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4290AIUJ#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Number of Channels | 8 |
| Operating Supply Current | 9mA |
| Package Quantity | 61 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4290AIUJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
