
The LTC4290AIUJ#TRPBF is an 8-channel power management IC from Analog Devices. It operates at a maximum frequency of 1MHz and has a maximum power dissipation of 90W. The device is packaged in a QFN package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C. The IC has a nominal supply current of 10mA and an operating supply current of 9mA.
Sign in to ask questions about the Analog Devices LTC4290AIUJ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4290AIUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Nominal Supply Current | 10mA |
| Number of Channels | 8 |
| Operating Supply Current | 9mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4290AIUJ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
