The LTC4291IUF-1#PBF is a 24-pin QFN PSE controller that supports IEEE802.3af, IEEE802.3at, and IEEE802.3bt standards. It has a maximum output power of 71.3 and a maximum duty cycle of 6.7. This device is programmable and operates within a temperature range of -40°C to 85°C.
Analog Devices LTC4291IUF-1#PBF technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at/IEEE802.3bt |
| Maximum Output Power | 71.3W |
| Maximum Duty Cycle | 6.7% |
| Type | PSE Controller |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4291IUF-1#PBF to view detailed technical specifications.
No datasheet is available for this part.