The LTC4300-2IMS8#TR is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 0.86mm high MSOP and is available in quantities of 2500. The IC is not RoHS compliant and contains lead. It is suitable for use in a variety of applications.
Analog Devices LTC4300-2IMS8#TR technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.