
2-Wire Bus Buffer IC for Hot-Swap applications. Features a 2-wire interface and operates within a 2.7V to 5.5V supply voltage range. This surface mount component is housed in an 8-MSOP package with dimensions of 3mm (L) x 3mm (W) x 0.86mm (H). It offers a maximum operating temperature of 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4300A-1CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4300A-1CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4300A-1CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
