
3.3V/5V automotive I²C logic buffer, surface mountable in an 8-pin MSOP package. Operates from a 2.7V to 5.5V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. Features lead-free and RoHS compliance, with dimensions of 3mm length, 3mm width, and 0.86mm height.
Analog Devices LTC4300A-1IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4300A-1IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
